text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1437558-0

MTA206 Series 6 A DPDT (on-On) Panel Mount Toggle Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1437558-0 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Contact Material: Gold Over Silver
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Panel Mount
Features & Applications

The 2-1437558-0 is a MTA Series 6 Amp Double Pole-Double Throw Panel Mount Toggle Switch.

Product Features:

  • Series = MTA
  • Configuration (Pole-Throw) = Double Pole - Double Throw
  • Termination Type = Vertical, Wire Lugs
  • Current Rating (A) = 6
  • Seal Type = Terminal Seal (Insert Molded)
  • Mount Style = Panel 
  • Contact Plating = Gold Flash over Silver
Pricing Section
Global Stock:
0
USA:
0
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,123.00
USD
Quantity
Unit Price
100+
$11.23
Product Variant Information section