text.skipToContent text.skipToNavigation

Manufacturer Part #

S3A

S Series SPDT On-Off-On Solder Lug Medium/High Capacity Standard Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches S3A - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Contact Material: Silver Over Copper
Actuator Type: Round
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,439
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$201.00
USD
Quantity
Unit Price
3
$8.19
10
$8.09
20
$8.04
40
$7.99
75+
$7.88
Product Variant Information section