text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-T2-4E-B-A2-MA2

Miniature Toggle Switch, PCB vertical type

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code: 2628
Product Specification Section
Adam Tech SW-T2-4E-B-A2-MA2 - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: DPDT
Rated Voltage (VAC): 125VAC
Current Rating: 6A
Insulation Resistance: 1000MΩ
Contact Material: Brass
Contact Plating: Silver
Actuator Type: Round
Termination Style: PC Pin
Dielectric Withstanding Voltage: 1500V
Bushing Style: Threaded
Operating Temperature: -25°C to +85°C
Dimension: L  13.2mm x W  12.7mm x H  35.6mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.50
USD
Quantity
Unit Price
100
$0.865
200
$0.85
300
$0.84
400
$0.835
500+
$0.815