text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0612SH-ABF00

AFB Series 34.1 CFM 3.24W 6000 RPM Ball bearing FAN

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB0612SH-ABF00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 34.1CFM
Noise: 44.5dBA
Voltage Rating: 12V
Rated Power: 3.24W
RPM: 6000RPM
No of Terminals: 3
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  60mm x W  60mm x H  25.4mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
180
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,077.20
USD
Quantity
Unit Price
180+
$11.54
Product Variant Information section