text.skipToContent text.skipToNavigation

Manufacturer Part #

EZJ-Z1V420FA

Varistors 42V 15A 68PF VARISTOR

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Panasonic Industry EZJ-Z1V420FA - Technical Attributes
Attributes Table
Capacitance: 68pF
Rated Voltage: 30V
Varistor Voltage Range: 42V
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$219.60
USD
Quantity
Unit Price
4,000
$0.0549
12,000
$0.0535
16,000
$0.0532
40,000
$0.0521
60,000+
$0.051
Product Variant Information section