text.skipToContent text.skipToNavigation

Manufacturer Part #

2286014-1

DEUTSCH 2 Position 5.46 mm Red Socket WEDGELOCK Automotive Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
TE Connectivity 2286014-1 - Technical Attributes
Attributes Table
Accessory Type: Terminal Position Assurance
For Use With/Related Products: DT Series
Color: Red
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2400
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,864.00
USD
Quantity
Unit Price
5
$5.55
20
$5.49
40
$5.46
125
$5.41
250+
$5.36
Product Variant Information section