text.skipToContent text.skipToNavigation

Manufacturer Part #

09060482905

Type F 48 Position 5.08 mm Pitch Straight Header Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
HARTING 09060482905 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Straight
No of Positions: 48
Pitch: 5.08 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$254.50
USD
Quantity
Unit Price
10
$25.45
20
$25.26
30
$25.15
40
$25.07
50+
$24.83
Product Variant Information section