text.skipToContent text.skipToNavigation

Manufacturer Part #

305-044-500-204

305 Series 44 Position 0.156" (3.96 mm) Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 305-044-500-204 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 44
No of Rows: 2
Pitch: 3.96 mm
Termination: Solder
Material: Polyester
Operating Temp Range: -40°C to +105°C
Color: Green
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.00
USD
Quantity
Unit Price
25
$4.56
75
$4.49
100
$4.47
250
$4.41
375+
$4.35
Product Variant Information section