text.skipToContent text.skipToNavigation

Manufacturer Part #

A-MCUP-80030

8P8C (RJ45, Ethernet) 9.84' (3.00m) Unshielded Gray Plug to Plug Modular Cable

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A-MCUP-80030 - Technical Attributes
Attributes Table
Connector Type: USB
Length: 3mm
Shielding: No
Color: Red
No of Rows: 1
No of Positions: 8
Operating Temp Range: -20°C to +60°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
127
Factory Lead Time:
20 Weeks
Minimum Order:
120
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$583.20
USD
Quantity
Unit Price
5
$5.02
20
$4.91
40
$4.86
125
$4.77
250+
$4.67
Product Variant Information section