text.skipToContent text.skipToNavigation

Manufacturer Part #

CAB.011

IPEX MHFI to SMA(F)Bulkhead Straight Connector with 95mm Ø1.13 cable

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Taoglas CAB.011 - Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 95mm
Shielding: Yes
Color: Black
Voltage Rating: 30V
Operating Temp Range: 105°C
Insulation Resistance: 1000MΩ
Contact Resistance: 545Ω
Wire Gauge: AWG 32
Frequency Range: 6GHz
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.00
USD
Quantity
Unit Price
10
$2.38
30
$2.35
100
$2.32
300
$2.29
1,000+
$2.23
Product Variant Information section