text.skipToContent text.skipToNavigation

Manufacturer Part #

193842-1

SKT ASSY., 2MM, 12-14 AWG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
TE Connectivity 193842-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
Wire Gauge: AWG 12-14
Contact Plating: Silver
Pricing Section
Global Stock:
33
USA:
33
On Order:
0
Factory Stock:Factory Stock:
93,600
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$34.10
USD
Quantity
Unit Price
10
$3.41
25
$3.37
75
$3.32
150
$3.29
400+
$3.20
Product Variant Information section