text.skipToContent text.skipToNavigation

Manufacturer Part #

VMCGE-30M-01

Nylon Natural Snap-In Mount 1.12" (28.5mm) Vertical Mount Card Guide

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Essentra Components VMCGE-30M-01 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Guide
Material: Nylon
Mounting Method: Snap Fit
Pricing Section
Global Stock:
92
USA:
92
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
92
Multiple Of:
1
Total
$13.34
USD
Quantity
Unit Price
150
$0.145
300
$0.143
750
$0.14
1,500
$0.138
3,000+
$0.134
Product Variant Information section