text.skipToContent text.skipToNavigation

Manufacturer Part #

WB-51PAR

DEUTSCH DRB Series 51 Position Gray Wedge Lock Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2528
Product Specification Section
TE Connectivity WB-51PAR - Technical Attributes
Attributes Table
Accessory Type: Wedgelock
For Use With/Related Products: DRB Series Receptacles
Color: Grey
No of Positions: 51
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
299
USA:
299
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$25.40
USD
Quantity
Unit Price
20
$1.27
50
$1.25
150
$1.24
300
$1.23
1,000+
$1.20