text.skipToContent text.skipToNavigation

Manufacturer Part #

RCJ-053

Female Unshielded 3.20mm ID, 9.00mm OD RCA Phono Jack

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Same Sky RCJ-053 - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Mono
Gender: Female
No of Positions: 2
Shielding: No
Contact Material: Brass
Color: White
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -20°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,800
USA:
2,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.63
USD
Quantity
Unit Price
25
$0.785
75
$0.765
200
$0.745
400
$0.735
1,250+
$0.70
Product Variant Information section