text.skipToContent text.skipToNavigation

Manufacturer Part #

1-967325-1

DEUTSCH 2.5 mm System Series 4 Position Free Hanging Circular Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
TE Connectivity 1-967325-1 - Technical Attributes
Attributes Table
Type: Plug Housing
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 2
No of Positions: 4
Shielding: Yes
Operating Temp Range: -40°C to +120°C
Mounting Method: Cable Mount
Features & Applications

The 1-967325-1 is a 4 Position, 2.5 mm Pitch Free Hanging Circular Socket Housing.

View the list of available Circular Sockets

Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.75
USD
Quantity
Unit Price
15
$1.65
40
$1.63
125
$1.61
250
$1.59
750+
$1.55
Product Variant Information section