text.skipToContent text.skipToNavigation

Manufacturer Part #

161V504EFT

N type PCB Edge Mount Jack With Flange and Threads TFE Insul For Reflow

ECAD Model:
Mfr. Name: Bomar
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Bomar 161V504EFT - Technical Attributes
Attributes Table
Style/Orientation: PCB Mount Plug
Mating Type: Screw Thread
Termination: Female Plug
Material: Metal
Features & Applications

The 161V504EFT V-Bite is an industry award winning design PCB connector with all the advantages a designer could want. It edge mounts to the board which offers the lowest profile and utilizes very little PCB real estate.

It lends itself to surface mount and through-hole soldering techniques. There are versions for IR and convection reflow soldering. Because the connector locks into place both above and below the PCB it disperses rotational torque relief to the board and not the solder points. The V-Bite ® design offers the lowest VSWR ratings due to the straight through-put contact design. No right angles for reflection. Available in 50 and 75 ohm, threaded and non-threaded. Other options for PCB thickness available. Other interfaces available. See “F”, BNC Twin, TNC and N sections.

Features:

  • Impedance = 50 Ω
  • Contact = Brass/Gold
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,779.00
USD
Quantity
Unit Price
100+
$47.79
Product Variant Information section