Manufacturer Part #
861V509ER6
V-Bite Series F Edge Mount Jack 75 Ohm w/ TFE Insul. for Reflow (RG6, RG59)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bomar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bomar 861V509ER6 - Technical Attributes
Attributes Table
| Mounting Method: | PCB Mount |
Features & Applications
The 861V509ER6 is a V-Bite Series Reflow Type w/ TFE Insulator RG6/59 F style connectors, this are least expensive, general purpose connectors with non-constant impedance for use at 500 volts or less, and for use with low frequencies to 500 Mhz.
Specifications:
- Connector Body and Parts: Brass
- Male Contact Pin: Brass
- Insulators: Polypropylene
- Plating: Nickel
- Ferrule: Annealed Copper
- ImpedanceNon Constant
- Frequency Range:0-500 MHz
- VSWR:1.5 Max.
- Working Voltage:500 V rms
- Insulation Resistance:5000 MΩ Min.
- Contact Resistance: 3 mW Max.
- Test Voltage:1000V r.m.s
- Durability: 500 Matings
- Shock: 30 G
- Cable Retention: 40 Lbs. Min.
- Temperature Range: -40 to +65°C.
- Moisture Range: Continuous Test
Applications:
- Cable TV
- MATV
- CCTV
- Consumer Television Products?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$14.58
5
$14.46
20
$14.27
40
$14.18
100+
$13.97
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray
Mounting Method:
PCB Mount