text.skipToContent text.skipToNavigation

Manufacturer Part #

AHD16-9-96S

AHD Series 9-Position 14-20 AWG Threaded Rear Coupling Ring Plug

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Amphenol Sine Systems AHD16-9-96S - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 9
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 13A
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,990
USA:
1,990
On Order:
0
Factory Stock:Factory Stock:
1,200
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.70
USD
Quantity
Unit Price
10
$4.07
25
$4.02
50
$3.98
150
$3.92
300+
$3.83
Product Variant Information section