text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP24-24-31PE

DEUTSCH HDP20 Series 31 Position Black Circular Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TE Connectivity HDP24-24-31PE - Technical Attributes
Attributes Table
Type: Receptacle Housing
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Shell Size: 24-31
Color: Black
No of Positions: 31
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
248
USA:
248
4,050
Factory Stock:Factory Stock:
7,242
Factory Lead Time:
13 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$33.36
USD
Quantity
Unit Price
3
$11.12
10
$11.00
25
$10.91
50
$10.85
125+
$10.69
Product Variant Information section