text.skipToContent text.skipToNavigation

Manufacturer Part #

627-025-220-046

627 Series 25 Position Dual Row Panel Mount Plug Male Pins D-Sub Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 627-025-220-046 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Material: Plastic
Gender: Male
Color: Black
Current Rating: 3A
Contact Plating: Gold Flash
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.50
USD
Quantity
Unit Price
25
$1.86
75
$1.83
250
$1.81
500
$1.79
1,000+
$1.76
Product Variant Information section