text.skipToContent text.skipToNavigation

Manufacturer Part #

DA7W2SA00LF

15 way shell Socket D-Sub Mixed Contact Connectors A

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions DA7W2SA00LF - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 7
No of Rows: 2
Termination: Female Solder Cup
Material: Full Metal
Shell Size: A
Gender: Female
Current Rating: 7.5A
Voltage Rating: 300V
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: Mixed Contact
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
300
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,311.00
USD
Quantity
Unit Price
25
$4.52
75
$4.45
100
$4.43
250
$4.37
375+
$4.31
Product Variant Information section