text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJM11A3-009-AB-ER2-T

ARJM11 Series G/Y LED Tab Down/EMI Finger 100 Base-T Magnetic RJ45 JACK

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ARJM11A3-009-AB-ER2-T - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
700
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,218.00
USD
Quantity
Unit Price
100
$1.79
200
$1.78
300
$1.77
400
$1.76
500+
$1.74
Product Variant Information section