text.skipToContent text.skipToNavigation

Manufacturer Part #

HFJ11-1G01E-L12RL

FastJack Single Port RJ45 Right Angle LED Green/Yellow Ethernet Modular Jack

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
HALO Electronics HFJ11-1G01E-L12RL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 14
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Mounting Method: Through Hole
Features & Applications

The HFJ11-1G01E-L12RL is a FastJack 1x1 RJ45 Right Angle With LED Gigabit Ethernet Magnetic Modular Jack integrated connectors.

This series is ideal for hi-density switch applications requiring the highest performance in a minimal amount of real estate.

Features:

  • Operating Temp: 0 to +70 °C
  • Isolation Voltage: 1,500 Vrms
  • OCL (100 KHz, 0.1 Vrms, 8 mA): 350 uH min
  • CMR (0.1-100 MHz): -40 dB typ
  • Insertion Loss (0.1-100 MHz): -1.1 dB Max
  • Crosstalk (0.1-100 MHz): -[33-20log(F/100 Mhz)]dB typ
Pricing Section
Global Stock:
626
USA:
626
1,560
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.55
USD
Quantity
Unit Price
5
$4.51
20
$4.42
50
$4.36
125
$4.31
300+
$4.20
Product Variant Information section