text.skipToContent text.skipToNavigation

Manufacturer Part #

415-029-500-212

29 Position Metal to Metal 2 Piece Connector with Wire Hole Type Contacts

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 415-029-500-212 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 29
Pitch: 5.08 mm
Termination: Press-fit
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.50
USD
Quantity
Unit Price
1
$27.10
4
$26.73
15
$26.37
25
$26.24
50+
$25.81
Product Variant Information section