text.skipToContent text.skipToNavigation

Manufacturer Part #

536052-5

64 Position 2.54 mm Plug Right Angle Through Hole Eurocard Type B Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 536052-5 - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Right Angle Header/Plug
No of Positions: 64
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
800
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,840.00
USD
Quantity
Unit Price
200+
$4.80
Product Variant Information section