Manufacturer Part #
ECM15DRTH
30 Position ( 2 x 15 ) 3.96 mm Center Dual Readout Clearance Holes Edgecard
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins ECM15DRTH - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 30 |
| Pitch: | 3.96 mm |
| Termination: | Solder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
5
$5.01
20
$4.91
40
$4.86
125
$4.77
250+
$4.67
Product Variant Information section
Available Packaging
Package Qty:
1 per Box