text.skipToContent text.skipToNavigation

Manufacturer Part #

RBB60DHBS-S793

60 Position ( 11/49 ) 1.27 mm Staggered Dip Solder Right Angle Card Edge

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins RBB60DHBS-S793 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 60
Pitch: 1.27 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$24.07
USD
Quantity
Unit Price
1
$24.07
4
$23.73
15
$23.42
25
$23.29
50+
$22.92
Product Variant Information section