text.skipToContent text.skipToNavigation

Manufacturer Part #

1-292164-0

MT 10 Position Through-Hole Single Row Right Angle 2 mm Box Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-292164-0 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Press-fit
Type: Box Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$5,670.00
USD
Quantity
Unit Price
3,000+
$0.63
Product Variant Information section