text.skipToContent text.skipToNavigation

Manufacturer Part #

1-292253-2

12 Position 2mm Partially Shrouded AMP CT Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-292253-2 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,680.00
USD
Quantity
Unit Price
6,000+
$0.78
Product Variant Information section