text.skipToContent text.skipToNavigation

Manufacturer Part #

1-644752-2

MTA-156 12 Position 3.96 mm Pitch Through Hole Single Row Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-644752-2 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 3.96 mm
Style/Orientation: Straight
Termination: Through Hole
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 7A
Contact Plating: Tin
Material: Polyester
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Friction Lock
Color: Natural
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$402.50
USD
Quantity
Unit Price
500
$0.805
1,000
$0.795
1,500
$0.785
2,000
$0.78
2,500+
$0.765
Product Variant Information section