text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794071-1

22 Position Dual Row 4.14 mm Through Hole Vertical Plug Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-794071-1 - Technical Attributes
Attributes Table
No of Positions: 22
Pitch: 4.14 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications

The 1-794071-1 is a 22 Position 4.14 mm Vertical Through Hole Header.The AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The electrical connector is an integral component in these applications.

product Specifications:

  • Product Type = Connector
  • Connector Type = Header
  • Connector Line = Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Mount = Printed Circuit Board
  • Color = White
  • PCB Mount Retention = With
  • Mount Angle = Vertical
  • Mating Retention Type = Detent Lock
  • Voltage (VAC) = 600
  • Current Rating (A) = 9.5
  • Termination Method = Solder
  • Termination Post Length (mm [in]) = 3.68 [0.145]
  • Solder Tail Contact Plating = Matte Tin over Nickel
  • Centerline (mm [in]) = 4.14 [0.163]
  • Number of Positions = 22
  • Mating Retention = With
  • Contact Diameter (mm [in]) = 0.99 [0.039]
  • PCB Mount Retention Type = Boardlock(s)
  • Contact Termination Type = Through Hole
  • Contact Layout = Double-Row
  • Contact Base Material = Brass

View the Complete 1-79407 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,486.00
USD
Quantity
Unit Price
200+
$7.43
Product Variant Information section