text.skipToContent text.skipToNavigation

Manufacturer Part #

1410189-3

MULTIGIG: 56 Positions 7 Rows 8 Column 1.35 mm Right Angle Board to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2136
Product Specification Section
TE Connectivity 1410189-3 - Technical Attributes
Attributes Table
No of Positions: 56
Pitch: 1.8 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Current Rating: 1A
Contact Plating: Gold
Material: LCP
No of Rows: 7
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
151
USA:
151
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$51.71
USD
Quantity
Unit Price
1
$51.71
3
$51.01
5
$50.69
20
$49.82
30+
$49.25
Product Variant Information section