text.skipToContent text.skipToNavigation

Manufacturer Part #

2-6447232-4

DEUTSCH 34 Position 4 Rows 3.5mm 250V Through Hole Super Seal Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-6447232-4 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Solder
Material Finish: Tin
Contact Material: Brass
No of Rows: 4
No of Positions: 34
Operating Temp Range: -40°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,696
Factory Lead Time:
31 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,186.00
USD
Quantity
Unit Price
700+
$15.98
Product Variant Information section