text.skipToContent text.skipToNavigation

Manufacturer Part #

31007104

Black 4 Position 5 mm Centerline Pluggable Screw Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31007104 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 5 mm
Style/Orientation: Plug
Termination: Solder
Voltage Rating: 300V
Current Rating: 15A
No of Rows: 1
Type: Receptacle
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
500
$1.29
1,000
$1.27
1,500+
$1.26
Product Variant Information section