text.skipToContent text.skipToNavigation

Manufacturer Part #

31041108

310411x Series 8 Position 5 mm Pitch Vertical Through Hole Solderable Pin Header

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31041108 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 5 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Current Rating: 15A
Material: Polyamide / Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Latch Holder
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.50
USD
Quantity
Unit Price
250
$1.37
500
$1.35
1,000
$1.34
1,250+
$1.33
Product Variant Information section