text.skipToContent text.skipToNavigation

Manufacturer Part #

5-87579-7

AMPMODU 20 Position Through-Hole Dual Row Right Angle 0.1 Inch Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-87579-7 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1232
Multiple Of:
1232
Total
$4,275.04
USD
Quantity
Unit Price
1,232+
$3.47
Product Variant Information section