text.skipToContent text.skipToNavigation

Manufacturer Part #

800-10-006-10-001000

6 Position Header Connector 0.100" (2.54 mm) Through Hole Gold

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Contact Plating: Gold
Material: PCT
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: PCB Mount
Pricing Section
Stock:
78
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11.14
USD
Quantity
Web Price
1
$11.14
5
$10.37
25
$9.65
50
$9.36
150+
$8.91
Product Variant Information section