text.skipToContent text.skipToNavigation

Manufacturer Part #

826926-3

3 Positon Single Row 2.54 mm Unshrouded Male Pin AMPMODU Mod II Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2121
Product Specification Section
TE Connectivity 826926-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: PCB Mount
Pricing Section
Global Stock:
19,987
USA:
19,987
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.00
USD
Quantity
Unit Price
2,000
$0.10
4,000
$0.0981
6,000
$0.0971
8,000
$0.0964
10,000+
$0.094
Product Variant Information section