text.skipToContent text.skipToNavigation

Manufacturer Part #

917780-1

2 Position Through Hole Double Lock Press Fit Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 917780-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.5 mm
Termination: Through Hole
Type: Header
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2400
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$804.00
USD
Quantity
Unit Price
300
$0.345
900
$0.335
3,000
$0.325
4,500+
$0.32
Product Variant Information section