text.skipToContent text.skipToNavigation

Manufacturer Part #

B04B-PASK(LF)(SN)

PA Series 4 Position 2 mm Pitch Top Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
JST B04B-PASK(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Type: Wire to Board
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The B04B-PASK(LF)(SN) is a Part of PA Series 4 Position 2.0 mm Pitch Wire-to-wire or wire to board crimp style connector.

Based upon wire-to-board crimp style PA connectors, the PA series family of connector have been expanded to meet the requirement of complex wire harness of 2.0 mm pitch connectors with secure locking mechanism.

Features:

  • Secure locking device
  • Interchangeable between crimp and IDC socket
  • Secondary retainers
  • Harness variation

Specification:

  • Pitch: 2.0 mm 
  • Current rating: 3A (AWG#22) 
  • Voltage rating: 250 V 
  • PC board mounting direction: Top entry, Side entry
  • Temperature range: - 25 °C to +85 °C
  • Contact resistance: Initial value/10 mΩ max, After environmental testing/20 mΩ max
  • Applicable wire: AWG #28 t0 #22
  • Applicable PC board thickness: 1.6 mm
Pricing Section
Global Stock:
106,595
USA:
106,595
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$21.30
USD
Quantity
Unit Price
150
$0.142
400
$0.139
1,250
$0.136
2,500
$0.135
7,500+
$0.13
Product Variant Information section