text.skipToContent text.skipToNavigation

Manufacturer Part #

B04B-XASK-1-A(LF)(SN)

XA Series 4 Position 2.5mm Pitch Top Entry with Boss ThroughHole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
JST B04B-XASK-1-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Type: Cable to Board
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The B04B-XASK-1-A(LF)(SN) is a Part of XA Series 4 Position 2.5 mm Through hole Crimp style Connector. Its operating Temperature ranges from -25 °C to +85 °C.

Features:

  • Locking device
  • Solder crack preventive material
  • Low insertion force
  • Insertion guide mechanism
  • Applicable to automatic board mounting machine
  • Polirizing boss

Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 3 A
  • Voltage rating: 250V 
  • Temperature range: - 25 °C to +85 °C
  • Contact resistance: Initial value/10 mΩ max, After environmental testing/20 mΩ max
  • Insulation resistance: 1,000 MΩ min
  • withstanding Voltage: 1000 V AC/minute
  • Applicable wire: AWG #28 to #20
  • Applicable PC board thickness: 1.6 mm(.063")
Pricing Section
Global Stock:
38,606
USA:
38,606
86,206
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.12
USD
Quantity
Unit Price
1
$0.124
250
$0.121
750
$0.119
2,500
$0.116
7,500+
$0.112
Product Variant Information section