text.skipToContent text.skipToNavigation

Manufacturer Part #

BH8B-XH-2(LF)(SN)

8 Position 2.5 mm Pitch Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
JST BH8B-XH-2(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
150
USA:
150
150
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$45.00
USD
Quantity
Unit Price
150
$0.30
450
$0.295
750
$0.29
3,000
$0.28
4,500+
$0.275
Product Variant Information section