text.skipToContent text.skipToNavigation

Manufacturer Part #

BM09B-SRSS-TBT(LF)(SN)

BM09B Series 1.0 mm Pitch 9 Position SMT Single Row Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BM09B-SRSS-TBT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
138,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$945.00
USD
Quantity
Unit Price
1,500+
$0.63
Product Variant Information section