text.skipToContent text.skipToNavigation

Manufacturer Part #

FX8C-100P-SV(92)

FX8C Series 100 Position 0.6 mm Pitch Vertical Stacking Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX8C-100P-SV(92) - Technical Attributes
Attributes Table
No of Positions: 100
Pitch: 0.6 mm
Style/Orientation: Vertical Header/Plug
Termination: Surface Mount
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,920.00
USD
Quantity
Unit Price
1,000+
$3.92
Product Variant Information section