text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN162PAEN-RC

32 Position Dual Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN162PAEN-RC - Technical Attributes
Attributes Table
No of Positions: 32
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
116
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$625.00
USD
Quantity
Unit Price
30
$0.66
100
$0.645
250
$0.63
500
$0.625
1,500+
$0.595
Product Variant Information section