text.skipToContent text.skipToNavigation

Manufacturer Part #

S08B-XADSS-N(LF)(SN)

8 Position 2.5 mm Side Entry Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
JST S08B-XADSS-N(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
540
USA:
540
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
270
Multiple Of:
270
Total
$248.40
USD
Quantity
Unit Price
270
$0.92
540
$0.905
810
$0.895
1,080
$0.89
1,350+
$0.87
Product Variant Information section