text.skipToContent text.skipToNavigation

Manufacturer Part #

S12B-PADSS-1-GW

12 Position Dual Row 2.0 mm Side Entry Shrouded Male Pin Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S12B-PADSS-1-GW - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
420
Multiple Of:
420
Total
$375.90
USD
Quantity
Unit Price
420
$0.895
840
$0.885
1,260
$0.875
1,680
$0.87
2,100+
$0.85
Product Variant Information section