text.skipToContent text.skipToNavigation

Manufacturer Part #

S9B-PH-K-S(LF)(SN)

Disconnectable 9 Position Crimp-style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
JST S9B-PH-K-S(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$50.00
USD
Quantity
Unit Price
250
$0.20
750
$0.196
1,250
$0.195
5,000
$0.189
7,500+
$0.186
Product Variant Information section