text.skipToContent text.skipToNavigation

Manufacturer Part #

SM02B-SRSS-G-TB(LF)(SN)

2 Position 1.0m Pitch Disconnectable Crimp Style Header Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM02B-SRSS-G-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
6,000+
$0.215
Product Variant Information section