text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103946-2

AMPMODU 3 Position Single Row Free Hanging In-Line IDC Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-103946-2 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Free Hanging In-line
No of Positions: 3
Pitch: 2.54 mm
Termination: IDC
Features & Applications

TE Connectivity (TE) has expanded its range of AMPMODU interconnection solutions with the introduction of board connectors which have a 2mm centerline. These new connectors occupy 38% less space than traditional 2.54mm centerline products.

APPLICATIONS
• Programmable logic controllers
• Industrial I/O devices
• Servo drives
• Materials handling equipment
• Building and home automation devices
• Industrial robotics
• Instrumentation and test equipment

FEATURES
• Single- and double-row options
 – Up to 25 positions per row
• 2A maximum current rating
• 650V AC dielectric withstanding voltage
• 125V DC operating voltage
• Operating-temperature range: -40°C to 125°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1980
Multiple Of:
660
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,376.00
USD
Quantity
Unit Price
660
$1.22
1,320+
$1.20
Product Variant Information section